
Surface mount LED display driver with 16 outputs and 64 segments. Features a 4-wire serial interface and operates from a 4V to 5.5V supply voltage. Delivers up to 320mA low-level output current and -45mA high-level output current. Packaged in an 8-pin SOIC case with dimensions of 15.6mm x 7.6mm x 2.35mm. RoHS compliant with a maximum power dissipation of 941mW.
Sign in to ask questions about the Maxim MAX7221EWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7221EWG+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 330mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 64 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 320mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221EWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
