
8-digit LED driver IC featuring a serial 4-wire interface for display control. Surface mountable in a SOIC package, it supports high-level output current up to -45mA and low-level output current up to 320mA. Operating from a 5.5V supply, this RoHS compliant component offers a maximum power dissipation of 941mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7221EWG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Low Level Output Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 330mA |
| Mount | Surface Mount |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221EWG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
