Maxim MAX722EVKIT-SO technical specifications.
| Supported Device | MAX722 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxim MAX722EVKIT-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.