The MAX7231BFIPL+ is a general purpose power management IC from Maxim. It is available in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -20°C to 85°C and is RoHS compliant. It has a maximum power dissipation of 500mW and a maximum supply current of 100uA. The MAX7231BFIPL+ is suitable for use in a variety of applications, including those requiring a low operating supply current of 30uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7231BFIPL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7231BFIPL+ technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Number of Segments | 56 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7231BFIPL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
