Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7231BFIQH+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Display Type | LCD |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Segments | 56 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7231BFIQH+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.