Maxim MAX7231CFIPL technical specifications.
| Package/Case | PDIP |
| Number of Segments | 65 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7231CFIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.