The MAX7232BFIPL+ is a 5.5V LCD display driver with a maximum power dissipation of 500mW. It is packaged in a PDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -20°C to 85°C and is RoHS compliant. The MAX7232BFIPL+ has a nominal supply current of 30uA and a maximum supply current of 100uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7232BFIPL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7232BFIPL+ technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.45mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 52.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Nominal Supply Current | 30uA |
| Number of Segments | 80 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.210004oz |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7232BFIPL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
