
The MAX7232BFIQH+D is a general purpose power management IC from Maxim, operating within a temperature range of -20°C to 85°C. It is designed for surface mount applications and is compliant with lead-free standards. This IC has a maximum power dissipation of 500mW and a maximum supply current of 100uA. It can operate at a supply voltage of up to 5.5V and has an operating supply current of 30uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7232BFIQH+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Display Type | LCD |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Segments | 70 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7232BFIQH+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.