The MAX7232CFIQH-D is a driver IC with an operating supply voltage of 5.5V and a maximum operating temperature of 85°C. It is available in a PLCC package and is not radiation hardened. The IC is not RoHS compliant. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX7232CFIQH-D technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 80 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX7232 |
| RoHS | Not CompliantNo |