The MAX724CCK is a TO-220-5 packaged DC/DC controller with an adjustable output voltage of 35V and an output current of 5A. It operates within a temperature range of 0°C to 70°C and is available in a through hole mount configuration. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Maxim MAX724CCK technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX724CCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.