The MAX727CCK is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has a 3-pin package with a zig-zag terminal position and is rated for input voltages between 8 and 40 volts. The device operates within a temperature range of 0 to 70 degrees Celsius. It is a single-function device with a commercial temperature grade.
Maxim MAX727CCK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX727CCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.