Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7300AAX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 727mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7300AAX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.