The MAX7301AAI-T is a 28-pin SSOP automotive interface circuit IC that operates over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. The IC is available in a 5.30 MM, MO-150, SSOP-28 package type. It has 28 terminals and is designed for use in automotive applications.
Maxim MAX7301AAI-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7301AAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.