The MAX7301AAX-T is a 36-pin SSOP interface circuit from Maxim, operating over a temperature range of -40 to 125°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. The device has 36 terminals and is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The package dimensions are 0.300 inches in width and 0.80 mm pitch, with a JEDEC package code of R-PDSO-G36.
Maxim MAX7301AAX-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7301AAX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.