
28-bit SPI serial I/O expander, push-pull output, operating from 2.5V to 5.5V supply. Features a maximum frequency of 26MHz and a wide operating temperature range of -40°C to 125°C. This surface mount component is RoHS compliant and comes in a 40-TQFN package.
Sign in to ask questions about the Maxim MAX7301ATL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7301ATL+ technical specifications.
| Frequency | 26MHz |
| Height | 0.7mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 26MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.693W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7301ATL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
