
28-bit SPI I/O expander, surface mountable in a 40-TQFN package. Features a maximum operating frequency of 26MHz and a push-pull output type with 18mA output current. Operates from a supply voltage up to 5.5V, with a wide temperature range from -40°C to 125°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Maxim MAX7301ATL+T technical specifications.
| Frequency | 26MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 26MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5.5V |
| Output Current | 18mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.693W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7301ATL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
