Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7302AEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7302AEE+T technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| High Level Output Current | 10mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7302AEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.