Maxim MAX7306AUB+ technical specifications.
| Package/Case | UMAX |
| Dimming | I²C |
| Frequency | 1MHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 16 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7306AUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.