This DC/DC controller and regulator IC is a surface mount SOIC package, ideal for power management applications. It features a fixed 5V output voltage with an adjustable output capability, delivering up to 450mA of current. Operating within a 5.2V to 11V input voltage range, this component offers a nominal output of 5V and a maximum output of 5.25V. Designed for reliability, it operates from 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX730ACSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX730ACSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX730ACSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
