
The MAX730ACSA+T is a DC/DC controller with a fixed output voltage of 5V. It operates from an input voltage range of 5.2V to 11V and can supply a maximum output current of 450mA. This device is packaged in a surface-mount SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. The MAX730ACSA+T is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX730ACSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX730ACSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX730ACSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
