The MAX730MJA/883B is a DC/DC controller with a fixed 5V output voltage and a maximum output current of 300mA. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The device is not RoHS compliant and is intended for use in applications where a stable 5V output is required.
Checking distributor stock and pricing after the page loads.
Maxim MAX730MJA/883B technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 11V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |