16-bit I/O expander with I2C and SMBus interface, operating up to 400kHz. Features push-pull output type with 43mA output current and 400mV output voltage. Designed for surface mount installation in a 24-TSSOP package, this RoHS compliant component operates from a 2V to 5.5V supply voltage range and supports a wide temperature range of -40°C to 125°C. Maximum power dissipation is 975mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX7311AUG+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Current | 43mA |
| Output Type | PUSH-PULL |
| Output Voltage | 400mV |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
