The MAX7313ATG-T is a 24-pin quad parallel I/O port IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features 16 I/O lines. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 2V and 3.6V, respectively. The IC is available in a 4x4mm HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7313ATG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7313ATG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.