The MAX7313DATG+ is a 16-bit I2C interface IC from Maxim, operating at a frequency of 400kHz. It is designed to withstand temperatures between -40°C and 125°C. The device is mounted on the surface of a printed circuit board. The MAX7313DATG+ is compliant with RoHS regulations. It is packaged in a quantity of 75 per rail/Tube.
Sign in to ask questions about the Maxim MAX7313DATG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7313DATG+ technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7313DATG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.