The MAX7314AEG+T is an I2C interface IC with a data rate of 400Kbps and a frequency of 400kHz. It is packaged in a QSOP package and is suitable for operation over the -40°C to 125°C temperature range. The device is lead free and RoHS compliant. It has 18 I/Os and an operating supply current of 57uA. The MAX7314AEG+T is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Data Rate | 400Kbps |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Operating Supply Current | 57uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |