Maxim MAX7314ATG+TG05 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-2 |
| Category | Hot-Insertion Protection |
| Maximum Data Rate | 400Kbps |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2V |
| Power Supply Type | Analog |
| Typical Supply Current | 0.057mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX7314ATG+TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.