The MAX7315AEE is a 16-pin automotive quad I/O expander with 8-bit operation and a 3.3V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a QSOP-16 with a 0.150 inch pitch and a 0.025 inch pitch. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7315AEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7315AEE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7315AEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.