The MAX7315AEE-T is a 16-pin automotive SSOP parallel I/O port IC with 8-bit operation, suitable for 3.3V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC has 8 I/O lines and is designed for general-purpose use. It is packaged in a 16-pin SSOP package with a width of 3.9mm and a length of 4.89mm.
Maxim MAX7315AEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7315AEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.