The MAX7315ATE-T is an 8-bit parallel I/O port IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a 3.3V supply voltage, with a minimum of 2V and a maximum of 3.6V. The device is packaged in a 3x3mm, 0.80mm height TQFN-16 package. It is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX7315ATE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7315ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7315ATE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.