The MAX7317AEE-T is a 16-bit parallel I/O port IC from Maxim, designed for general-purpose applications. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive-grade use. The device has 10 I/O lines and supports a supply voltage of 3.3V, with a minimum and maximum voltage of 2.25V and 3.6V, respectively. The IC is packaged in a QSOP-16 package with a 0.150-inch pitch and a 0.025-inch pitch, measuring 3.9mm in width and 4.89mm in length.
Maxim MAX7317AEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7317AEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.