
10-port SPI serial interface expander, operating at up to 26MHz. Features a 2.25V to 3.6V supply voltage range and a low 385µA supply current. Surface mountable in a QFN package, this RoHS compliant component offers 10 I/Os and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7317ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 26MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.176W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 385uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7317ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
