IC I/O EXPANDER I2C 16B 24SSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX7318AAG+ technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 43mA |
| Output Type | PUSH-PULL |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.667W |
| RoHS Compliant | Yes |
| RoHS | Compliant |