The MAX7318AWG+ is a 16-bit I2C/SMBus interface IC from Maxim, operating at frequencies up to 400kHz. It is designed to work with supply voltages up to 5.5V and can handle output currents of up to 43mA. The device is packaged in a SOIC-30 package and is suitable for surface mount applications. The MAX7318AWG+ is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX7318AWG+ technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 43mA |
| Output Type | PUSH-PULL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |