The MAX7319ATE-T is a 16-pin quad parallel I/O port IC from Maxim, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and features a TDFN-16 package with dimensions of 3mm by 3mm and a height of 0.80mm. The device operates on a supply voltage of 1.71 to 5.5 volts, with a nominal voltage of 3.3 volts. It has a quad terminal position and is suitable for use in a variety of applications requiring general-purpose parallel I/O ports.
Maxim MAX7319ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7319ATE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.