The MAX731CWE-T is a commercial-grade DC/DC controller from Maxim, featuring a 16-pin SOP package. It operates within a temperature range of 0C to 70C and accepts input voltages between 2.5V and 5.25V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Maxim MAX731CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX731CWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.