The MAX7320AEE-T is a 16-pin SSOP packaged IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is powered by a nominal 3.3V supply voltage. The device features 8-bit parallel I/O ports and is suitable for general-purpose use. The IC is available in a 3.9mm x 4.89mm SSOP package.
Checking distributor stock and pricing after the page loads.
Maxim MAX7320AEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |