The MAX7323ATE-T is a quad parallel I/O port IC with 8-bit data width, designed for automotive applications. It operates from a 3.3V supply voltage, with a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is packaged in a 3x3mm TQFN-16 package with a height of 0.80mm. It is suitable for use in general-purpose applications, including I/O expanders.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7323ATE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7323ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7323ATE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.