The MAX7324AEG-T is a 24-pin parallel I/O port IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.71V and 5.5V. The device features a QSOP-24 package with a 0.150 inch pitch and 0.25 inch pitch. It is suitable for use in general-purpose applications and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7324AEG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7324AEG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.