The MAX7324ATG+ is an 8-channel I2C interface IC with a maximum operating frequency of 400kHz and a supply voltage of 5.5V. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. It is available in a rail/Tube packaging with a quantity of 75 units per package.
Checking distributor stock and pricing after the page loads.
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |