
The MAX732CPA is a boost regulator with a maximum input voltage of 9.3V and a minimum input voltage of 4V. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The device has a maximum output current of 275mA and a maximum output power of 550mW. It is not RoHS compliant and does not contain lead-free materials.
Sign in to ask questions about the Maxim MAX732CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX732CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 9.3V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 275mA |
| Output Power | 550mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX732CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
