CMOS switching regulator, current-mode control, featuring a 12V fixed positive output voltage and 200mA maximum output current. This boost topology device operates with a 4V to 9.3V input voltage range and a 170kHz switching frequency. Packaged in a 16-pin SOIC (SOIC) surface mount package, it offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX732EWE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9.3V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Power | 760mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 46 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX732EWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
