The MAX732MJA/883B is an 8-channel DC/DC controller with a maximum operating temperature of 125°C. It features an input voltage range of 4V to 9.3V and is packaged in an 8-pin R-GDIP-T8. The device operates within a temperature range of -55°C to 125°C and is designed for military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX732MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX732MJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 9.3 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX732MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.