IC CNTRL SW SOUND 16-QSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX7347AEE+ technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
