IC INTERFACE SPECIALIZED 20QSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX7348AEP+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |