
The MAX7349AEG+T is a surface mount I2C interface IC packaged in a QSOP. It operates over a temperature range of -40°C to 125°C. This lead-free IC is RoHS compliant and available in quantities of 2500 per reel. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7349AEG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7349AEG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.