Sign in to ask questions about the Maxim MAX734CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX734CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 120mA |
| Output Voltage | 12.12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX734CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
