
The MAX734CSA-T is a DC/DC controller with a maximum input voltage of 12V and a minimum input voltage of 4.75V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 120mA. The device is packaged in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX734CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX734CSA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 120mA |
| Output Voltage | 12.12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX734 |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX734CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.