The MAX7356ETG+T is an 8-channel surface mount multiplexer with a TO-8 package, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.111W and requires a single 3.6V supply voltage, drawing an operating supply current of 70uA. The device is RoHS compliant and available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX7356ETG+T technical specifications.
| Package/Case | TO-8 |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.111W |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |