The MAX7358ETG+ is a dual 8-channel surface mount multiplexer from Maxim, operating on a 5V supply voltage with a maximum operating current of 90uA. It features a propagation delay of 0.3ns and is RoHS compliant. The device is packaged in a TO-8 package and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX7358ETG+ technical specifications.
| Package/Case | TO-8 |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 8 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |