
The MAX7358ETG+T is an 8-channel multiplexer from Maxim, packaged in a TO-8 case and designed for surface mount applications. This device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a single-supply device, suitable for a variety of interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-8 |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |